EVAL-ADG5208FEBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADG5208FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5208FEBZ |
Description | EVAL BOARD FOR ADG5208 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5208F 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 4:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADG5208F | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.57000 | ¥543.57 |