EVAL-ADF7020DBZ2 | |
---|---|
DigiKey Part Number | EVAL-ADF7020DBZ2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7020DBZ2 |
Description | BOARD EVAL ADF7020 862-870MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADF7020D Transceiver, ASK 862MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ASK | |
Frequency | 862MHz ~ 870MHz | |
For Use With/Related Products | ADF7020D | |
Supplied Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.89000 | ¥649.89 |