EVAL-ADF4152HVEB1Z | |
---|---|
DigiKey Part Number | EVAL-ADF4152HVEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4152HVEB1Z |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4152HV Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ADF4152HV | |
Primary Attributes | Single Fractional-N and Integer-N PLL | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,704.77000 | ¥1,704.77 |