EVAL-ADF4150HVEB1Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADF4150HVEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4150HVEB1Z |
Description | EVAL BOARD FOR ADF4150HV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADF4150HV Integer N Synthesizer (RF) 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Integer N Synthesizer (RF) | |
Frequency | 3GHz | |
For Use With/Related Products | ADF4150HV | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,414.39000 | ¥1,414.39 |