EVAL-ADCMP607BCPZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADCMP607BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP607BCPZ |
Description | BOARD EVAL FOR ADCMP607 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP607 Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | ADCMP607 | |
Primary Attributes | CML Compatible Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | Latch Enable and Shutdown Pins | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.54000 | ¥534.54 |