EVAL-ADAU1962AZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADAU1962AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1962AZ |
Description | EVAL BOARD 24BIT DAC ADAU1962A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1962A 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 12 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, Serial, SPI | |
DAC Type | Voltage | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | ADAU1962A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,250.12000 | ¥6,250.12 |