EVAL-ADAU1861EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADAU1861EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1861EBZ |
Description | EVAL BOARD FOR ADAU1861 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1861 CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | ADAU1861 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SPI/UART Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,839.32000 | ¥5,839.32 |