EVAL-ADA4523-1ARMZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADA4523-1ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4523-1ARMZ |
Description | EVAL BOARD FOR ADA4523-1 |
Customer Reference | |
Detailed Description | ADA4523-1 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Zero-Drift | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 1.85V/µs | |
Current - Output / Channel | 36 mA | |
Current - Supply (Main IC) | 4.5 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 36V, ±2.25V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4523-1 | |
Note | - | |
Base Product Number |