EVAL-AD7988-5SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7988-5SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7988-5SDZ |
Description | BOARD EVAL FOR AD7988-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7988-5 PulSAR® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | 3.5mW @ 500kSPS | |
Utilized IC / Part | AD7988-5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥937.64000 | ¥937.64 |