EVAL-AD7766-2EDZ | |
---|---|
DigiKey Part Number | EVAL-AD7766-2EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7766-2EDZ |
Description | BOARD EVAL AD7766-2 32KSPS 114DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7766-2 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 8.5mW @ 32kSPS | |
Utilized IC / Part | AD7766-2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.55000 | ¥550.55 |