EVAL-AD7686-PMDZ | |
---|---|
DigiKey Part Number | EVAL-AD7686-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7686-PMDZ |
Description | PMOD BOARD 16BIT 500K ADC AD7686 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7686 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | AD7686 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.21000 | ¥251.21 |