EVAL-AD7625FMCZ | |
---|---|
DigiKey Part Number | EVAL-AD7625FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7625FMCZ |
Description | EVAL BOARD FOR AD7625 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7625 PulSAR® 16 Bit 6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6M | |
Data Interface | LVDS | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 145mW @ 6MSPS | |
Utilized IC / Part | AD7625 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥965.80000 | ¥965.80 |