EVAL-AD7621EDZ | |
---|---|
DigiKey Part Number | EVAL-AD7621EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7621EDZ |
Description | BOARD EVAL FOR AD7321 |
Customer Reference | |
Detailed Description | AD7621 PulSAR® 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial, Parallel | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 65mW @ 3MSPS | |
Utilized IC / Part | AD7621 | |
Supplied Contents | Board(s) | |
Base Product Number |