EVAL-AD7608EDZ | |
---|---|
DigiKey Part Number | EVAL-AD7608EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7608EDZ |
Description | EVAL BOARD FOR AD7608 |
Customer Reference | |
Detailed Description | AD7608 - 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 100mW @ 200kSPS | |
Utilized IC / Part | AD7608 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |