EVAL-AD7329SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7329SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7329SDZ |
Description | EVAL BOARD AD7329SDZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7329 iCMOS® 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 31mW @ 1MSPS | |
Utilized IC / Part | AD7329 | |
Supplied Contents | Board(s), Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.55000 | ¥550.55 |