EVAL-AD5669REBRZ | |
---|---|
DigiKey Part Number | EVAL-AD5669REBRZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5669REBRZ |
Description | BOARD EVAL FOR AD5669 TSSOP |
Customer Reference | |
Detailed Description | AD5669 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial | |
Settling Time | 2.5 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5669 | |
Base Product Number |