EVAL-AD5663RSDZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5663RSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5663RSDZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5663R 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
DAC Type | Voltage | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | AD5663R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.92000 | ¥896.92 |