EVAL-AD5621EBZ | |
---|---|
DigiKey Part Number | EVAL-AD5621EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5621EBZ |
Description | BOARD EVALUATION FOR AD5621 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5621 12 Bit 1.7M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.7M | |
Data Interface | Serial | |
Settling Time | 6 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5621 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.77000 | ¥923.77 |