EVAL-AD5535BSDZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5535BSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5535BSDZ |
Description | EVAL BOARD 14BIT SRL DAC |
Customer Reference | |
Detailed Description | AD5535B 14 Bit 1.2M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 32 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1.2M | |
Data Interface | Serial | |
Settling Time | 60 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5535B | |
Base Product Number |