EVAL-AD5259DBZ | |
---|---|
DigiKey Part Number | EVAL-AD5259DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5259DBZ |
Description | BOARD EVAL FOR AD5259DBZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5259 Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | AD5259 | |
Primary Attributes | 1 Channel, 256 Position | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.57000 | ¥575.57 |