EVAL-1CH2CHSOICEBZ | |
---|---|
DigiKey Part Number | 505-EVAL-1CH2CHSOICEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-1CH2CHSOICEBZ |
Description | EVAL BOARD 1/2 CHANNEL SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | 8-SOIC | |
Primary Attributes | - | |
Supplied Contents | Partially Populated Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.73000 | ¥532.73 |