EV1HMC8410LP2F | |
---|---|
DigiKey Part Number | 505-EV1HMC8410LP2F-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8410LP2F |
Description | EVALUATION PCB ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC8410LP2FE Amplifier 10MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10MHz ~ 10GHz | |
For Use With/Related Products | HMC8410LP2FE | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,122.40000 | ¥7,122.40 |