EV1HMC521ALC4 | |
---|---|
DigiKey Part Number | 505-EV1HMC521ALC4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC521ALC4 |
Description | RF EVAL DEV KITS ISM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC521ALC4 Mixer, MMIC 8.5GHz ~ 13.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer, MMIC | |
Frequency | 8.5GHz ~ 13.5GHz | |
For Use With/Related Products | HMC521ALC4 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,925.61000 | ¥2,925.61 |