EV1HMC349ALP4C | |
---|---|
DigiKey Part Number | 1127-2780-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC349ALP4C |
Description | BOARD EVALUATION HMC349ALP4C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC349ALP4C Switch, SPDT 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EV1HMC349ALP4C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 4GHz | |
For Use With/Related Products | HMC349ALP4C | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,952.25000 | ¥2,952.25 |