EV-CBM-PIONEER1-1Z | |
---|---|
DigiKey Part Number | 505-EV-CBM-PIONEER1-1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-CBM-PIONEER1-1Z |
Description | EVALUATION KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,134.96000 | ¥2,134.96 |