EV-ADUM7701-8FMCZ | |
---|---|
DigiKey Part Number | EV-ADUM7701-8FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUM7701-8FMCZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM7701 iCoupler® 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADuM7701 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥988.30000 | ¥988.30 |