EV-ADUCM320QSPZ | |
---|---|
DigiKey Part Number | EV-ADUCM320QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUCM320QSPZ |
Description | QUICKSTART PLUS ADUCM320 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM320 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | ADuCM320 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), J-Link OB Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,440.36000 | ¥1,440.36 |