EV-ADE9153ASHIELDZ | |
---|---|
DigiKey Part Number | 505-EV-ADE9153ASHIELDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADE9153ASHIELDZ |
Description | ADE9153A ARDUINO SHIELD EVALUATI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE9153A Energy/Power Meter Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Energy/Power Meter | |
Utilized IC / Part | ADE9153A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,304.54000 | ¥1,304.54 |