EKIT01-HMC1197LP7F | |
---|---|
DigiKey Part Number | 505-EKIT01-HMC1197LP7F-ND |
Manufacturer | |
Manufacturer Product Number | EKIT01-HMC1197LP7F |
Description | KIT EVAL HMC1197LP7FE |
Customer Reference | |
Detailed Description | - HMC1197LP7F Modulator 100MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modulator | |
Frequency | 100MHz ~ 4GHz | |
For Use With/Related Products | HMC1197LP7F | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,153.13000 | ¥3,153.13 |