DC991A | |
---|---|
DigiKey Part Number | DC991A-ND |
Manufacturer | |
Manufacturer Product Number | DC991A |
Description | EVAL BOARD FOR LT5560EDD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LT5560 Mixer 700MHz ~ 1.68GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 700MHz ~ 1.68GHz | |
For Use With/Related Products | LT5560 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,275.39000 | ¥1,275.39 |