DC987B-E | |
---|---|
DigiKey Part Number | DC987B-E-ND |
Manufacturer | |
Manufacturer Product Number | DC987B-E |
Description | EVAL BOARD FOR LTC6401-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6401-8 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | - | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 2.22 GHz | |
Current - Output / Channel | 10 mA | |
Current - Supply (Main IC) | 45 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 3.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6401-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.04000 | ¥773.04 |