DC9018A-C | |
---|---|
DigiKey Part Number | DC9018A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC9018A-C |
Description | BOARD DEMO WIRELESSHART RF CERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dust Networks®, SmartMesh®, WirelessHART LTP5901 802.15.4 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 802.15.4 | |
Frequency | 2.4GHz | |
For Use With/Related Products | LTP5901 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,270.69000 | ¥5,270.69 |