DC851A-W | |
---|---|
DigiKey Part Number | DC851A-W-ND |
Manufacturer | |
Manufacturer Product Number | DC851A-W |
Description | BOARD EVAL LTC2280IUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2280 - 10 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 540mW @ 105MSPS | |
Utilized IC / Part | LTC2280 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,012.88000 | ¥2,012.88 |