DC773A | |
---|---|
DigiKey Part Number | DC773A-ND |
Manufacturer | |
Manufacturer Product Number | DC773A |
Description | BOARD EVAL FOR LTC3441EDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3441 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.9V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 4.2V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3441 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,594.29000 | ¥1,594.29 |