DC566A-B | |
---|---|
DigiKey Part Number | DC566A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC566A-B |
Description | LTC6910-2CTS8 - DIGITALLY CONTRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6910-2 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Current - Output / Channel | 35 mA | |
Current - Supply (Main IC) | 3.5 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10.5V, ±2.7V ~ 5.25V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6910-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.42000 | ¥596.42 |