DC552A | |
---|---|
DigiKey Part Number | DC552A-ND |
Manufacturer | |
Manufacturer Product Number | DC552A |
Description | LTC1420CGN - 12-BIT 10MSPS ADC ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1420 - 12 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Parallel | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | 250mW @ 10MSPS | |
Utilized IC / Part | LTC1420 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,691.83000 | ¥1,691.83 |