DC418A | |
---|---|
DigiKey Part Number | DC418A-ND |
Manufacturer | |
Manufacturer Product Number | DC418A |
Description | BOARD EVAL FOR LT1737CS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1737 - DC/DC, Step Up or Down 3, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 3, Isolated | |
Voltage - Output | 5V, 15V, -15V | |
Current - Output | 200mA, 100mA, 100mA | |
Voltage - Input | 8V ~ 32V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1737 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,515.31000 | ¥1,515.31 |