DC417B | |
---|---|
DigiKey Part Number | 505-DC417B-ND |
Manufacturer | |
Manufacturer Product Number | DC417B |
Description | DEMO BRD MULTI FOOTPRNT SNGL OP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-DFN, 8-DIP, 8-MSOP, 8-SOIC, SOT-23-5, SOT-23-6 Package 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 8-DFN, 8-DIP, 8-MSOP, 8-SOIC, SOT-23-5, SOT-23-6 Package | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.54000 | ¥274.54 |