DC3122A | |
---|---|
DigiKey Part Number | 505-DC3122A-ND |
Manufacturer | |
Manufacturer Product Number | DC3122A |
Description | EVAL BOARD FOR LTC3307A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3307A Silent Switcher® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V | |
Current - Output | 3A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3307A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.74000 | ¥851.74 |
10 | ¥807.79400 | ¥8,077.94 |
25 | ¥785.81160 | ¥19,645.29 |
100 | ¥730.85980 | ¥73,085.98 |