DC2788A | |
---|---|
DigiKey Part Number | 505-DC2788A-ND |
Manufacturer | |
Manufacturer Product Number | DC2788A |
Description | INT LOG DIMMING 90W LED DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3950 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 330mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 28V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 24V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3950 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥905.95000 | ¥905.95 |