DC2750A | |
---|---|
DigiKey Part Number | 505-DC2750A-ND |
Manufacturer | |
Manufacturer Product Number | DC2750A |
Description | LTC7004EMSE DEMO BOARD HIGH SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7004 High Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | LTC7004 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥845.53000 | ¥845.53 |