DC2575A | |
---|---|
DigiKey Part Number | DC2575A-ND |
Manufacturer | |
Manufacturer Product Number | DC2575A |
Description | LT8391AIFE DEMO BOARD 60V, 2MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8391 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 16V | |
Features | - | |
Voltage - Input | 4V ~ 60V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8391 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.44000 | ¥1,449.44 |