DC2531A | |
---|---|
DigiKey Part Number | 505-DC2531A-ND |
Manufacturer | |
Manufacturer Product Number | DC2531A |
Description | LTC2986 DEMO BOARD - LTC2986 MOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2986 Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | No | |
Utilized IC / Part | LTC2986 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.83000 | ¥1,207.83 |