DC2509A | |
---|---|
DigiKey Part Number | 505-DC2509A-ND |
Manufacturer | |
Manufacturer Product Number | DC2509A |
Description | GLEANERGY MULTI-SOURCE E H DEMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2935-2, LTC3106, LTC3107, LTC3330, LTC3331 Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | LTC2935-2, LTC3106, LTC3107, LTC3330, LTC3331 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.55000 | ¥850.55 |