DC2483A-A | |
---|---|
DigiKey Part Number | DC2483A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2483A-A |
Description | LTC5562 LOW POWER MIXER DEMO BOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LTC5562 Mixer 3.3GHz ~ 3.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 3.3GHz ~ 3.7GHz | |
For Use With/Related Products | LTC5562 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.75000 | ¥1,262.75 |