DC2459A-C | |
---|---|
DigiKey Part Number | DC2459A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2459A-C |
Description | EVAL BOARD FOR LT1468 LTC1668 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1468, LTC1668 16 Bit 50M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 50M | |
Data Interface | Parallel | |
Settling Time | 20 ns | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1468, LTC1668 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.75000 | ¥1,262.75 |