DC2430A | |
---|---|
DigiKey Part Number | 505-DC2430A-ND |
Manufacturer | |
Manufacturer Product Number | DC2430A |
Description | LINDUINO SPI 1:8 EXPANDER SHIELD |
Customer Reference | |
Detailed Description | LTC6951 Extension Board Interface Linduino One Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Linduino One | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | LTC6951 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,020.43000 | ¥2,020.43 |