DC2307A | |
---|---|
DigiKey Part Number | DC2307A-ND |
Manufacturer | |
Manufacturer Product Number | DC2307A |
Description | EVAL BOARD FOR LT1910 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1910 High Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | LT1910 | |
Primary Attributes | Short-Circuit Protection | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.74000 | ¥1,100.74 |