DC2274A-B | |
---|---|
DigiKey Part Number | DC2274A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2274A-B |
Description | SMARTMESH IP USB ACCESS POINT MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dust Networks®, SmartMesh IP™ LTP5902 802.15.4 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | 802.15.4 | |
Frequency | 2.4GHz | |
For Use With/Related Products | LTP5902 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,414.06000 | ¥1,414.06 |