DC2211A | |
---|---|
DigiKey Part Number | DC2211A-ND |
Manufacturer | |
Manufacturer Product Number | DC2211A |
Description | TEMPERATURE MEASUREMENT BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2983 - Sensor Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sensor Board | |
For Use With/Related Products | LTC2983 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |